Skip to content

Phoenix Contact 1274520

UPS-BAT/PB, 24V DC, 1.2Ah Battery Module, Lead Acid, GEN 2

Mfr. Part #: 1274520 / RS Stock #: 72926204

Phoenix Contact

Phoenix Contact 1274520

Mfr. Part #: 1274520
RS Stock #: 72926204

Description

UPS-BAT/PB, 24V DC, 1.2Ah Battery Module, Lead Acid, GEN 2

RoHS Compliant RoHS Compliant

Aerospace Non Compliant Aerospace Non Compliant

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$224.99

5

$211.49

10

$200.24

25

$188.99

Additional Inventory

Can ship in 10 days:

82

On order:

198

Manufacturer Lead Time:

4 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.

RoHS Compliant RoHS Compliant

Aerospace Non Compliant Aerospace Non Compliant

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
  • This product is not intended for use in the aerospace industry, see Terms & Conditions
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Battery Pack Type
UPS
Capacity
1.2 Ah
Chemical System
Lead Acid
Family Name
GEN 2
Type
GEN 2
Voltage Rating
24 VDC

Overview

Reliable Backup Power for Your Industrial Equipment


Keep your critical systems running during power outages with the Phoenix Contact 24V DC, 1.2Ah Battery Module. This high-quality, lead-acid battery provides reliable backup power for a variety of industrial applications.


Features:

  • 24V DC output voltage
  • 1.2Ah capacity
  • Lead acid technology for long service life
  • Maintenance-free operation


Applications:

  • Uninterruptible Power Supplies (UPS)
  • Industrial control systems
  • Machine automation
  • Building automation


FAQ:


Q: How long will the battery last during a power outage?

A: The runtime will depend on the power draw of your equipment. However, a 1.2Ah battery can typically provide backup power for low-wattage devices for up to several hours.