Skip to content

Phoenix Contact 1412587

Connector housing;Hood Coupling;Bottom Entry;B10;Locking Clip (2) on Hood Top

Mfr. Part #: 1412587 / RS Stock #: 71382535

Phoenix Contact

Phoenix Contact 1412587

Mfr. Part #: 1412587
RS Stock #: 71382535

Description

Connector housing;Hood Coupling;Bottom Entry;B10;Locking Clip (2) on Hood Top

In Stock:

2

Price

Qty.

Standard Price

1

$33.90

5

$31.19

10

$28.31

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Accepted Cable Diameter
0 mm
Accessory Type
Rectangular Connector Hoods
Actuation
Standard
Actuation Force
1 lbf
Alternate Mfr Part Number
HC-STA-B10-CHWS-1TTP16-ELC-AL
Angle
Straight Degree(s)
Approvals
UL
Base Type
Standard
Blade Length
1 ft
Blade Material
Copper
Bus Type
Data
Bushing Material
Plastic
Cable Entry
Front
Cable Length
0.5 m (1.64 ft.) ft
Cable Type
Single Ended
Coding
C Coded
Coil Voltage
24 V V
Color
Gray
Communication Port Type
RJ45
Conductor Material
Copper
Conductor Size
16 AWG
Configuration
Electronic
Connector Type
Standard
Contact Current Rating
16 Amp
Contact Plating
Gold over Nickel
Contact Voltage Rating
250 VAC V ; 250 VDC V
Contains
Product
Control Voltage
24 V
Current Rating
0.2 A
Dielectric Material
Ceramic
Dimensions
0.08 in D
Display Colors
Black
Display Size
4.3 in in
Display Type
Touch Screen
IP Rating
IP20
Jacket Color
Black
Jacket Material
Polyvinyl Chloride (PVC)
Labels per Roll
1
Labels per Row
1
Labels per Sheet
10
Termination
Push-In
UPC Code
4055626030623
Warranty
Limited Lifetime
Wire Termination Type
Push-In

Overview

Phoenix Contact HEAVYCON Series Connector housing