Skip to content

Phoenix Contact 1412591

HC-STA-B06-SL-PLBK;for use with HEAVYCONB6 Bases and Hood

Mfr. Part #: 1412591 / RS Stock #: 71492706

Phoenix Contact

Phoenix Contact 1412591

Mfr. Part #: 1412591
RS Stock #: 71492706

Description

HC-STA-B06-SL-PLBK;for use with HEAVYCONB6 Bases and Hood

RoHS Compliant RoHS Compliant

Aerospace Non Compliant Aerospace Non Compliant

In Stock:

18

Price

Qty.

Standard Price

1

$4.31

10

$3.97

25

$3.71

50

$3.52

100

$3.32

Additional Inventory

Manufacturer Lead Time:

2 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.

RoHS Compliant RoHS Compliant

Aerospace Non Compliant Aerospace Non Compliant

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
HC-STA-B06-SL-PLBK
Number of Contacts
1
Primary Type
Rectangular
Termination
Push-In
Type
Power
UPC Code
4046356986571
Warranty
Limited Lifetime
Wire Termination Type
Push-In

Overview

Phoenix Contact -

HC-STA-B06-SL-PLBK;for use with HEAVYCONB6 Bases and Hood