Skip to content

Phoenix Contact 1415240

Cable Feed-Thru Plate 222x92mm OD:6-10mm/8-12mm/10-14mm/12-18mm/17-32mm Gra

Mfr. Part #: 1415240 / RS Stock #: 71091000

Phoenix Contact

Phoenix Contact 1415240

Mfr. Part #: 1415240
RS Stock #: 71091000

Description

Cable Feed-Thru Plate 222x92mm OD:6-10mm/8-12mm/10-14mm/12-18mm/17-32mm Gra

RoHS Compliant RoHS Compliant

Aerospace Non Compliant Aerospace Non Compliant

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$19.47

Additional Inventory

On order:

19

Manufacturer Lead Time:

8 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.

RoHS Compliant RoHS Compliant

Aerospace Non Compliant Aerospace Non Compliant

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
MC-35/37-MULTI-67-PV-LG
Connection Type
Screw
Control Voltage
24 V
Frequency
2.4GHz, 5GHz GHz
Jacket Color
Black
Mounting Type
Cable Mount
Number of Conductors
1
Number of Positions
1
Overall Length
6.142 in
Primary Type
Standard Circular
Series
Supply Voltage
24 VDC
Type
Standard Circular Connectors
UPC Code
4055626039442
Warranty
Limited Lifetime

Overview

Phoenix Contact - Cable Feed-Thru Plate 222x92mm OD:6-10mm/8-12mm/10-14mm/12-18mm/17-32mm Gra