Skip to content

Phoenix Contact 1423033

NBC-R4AC/20 0-94Z/R4AC

Mfr. Part #: 1423033 / RS Stock #: 71072778

Phoenix Contact

Phoenix Contact 1423033

Mfr. Part #: 1423033
RS Stock #: 71072778

Description

NBC-R4AC/20 0-94Z/R4AC

In Stock:

3

Price

Qty.

Standard Price

1

$69.69

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
NBC-R4AC/20 0-94Z/R4AC
Cable Length
20.00 m
Cable Type
Ethernet RJ45
Color
Gray
Conductor Material
Bare Copper (BC) ; Litz Wires
Number of Positions
8
Protocol Type
Ethernet
UPC Code
4055626323749

Overview

Assembled Ethernet cable, shielded, 4-pair, 26 AWG stranded (7-wire), RAL 5021 (water blue), RJ45 connector/IP20 to RJ45 connector/IP20, line, length: 20 m