Phoenix Contact 1529344
Terminating resistor CAN/DeviceNet M12 Resistor Series
Mfr. Part #: 1529344 / RS Stock #: 70924491
Price
Qty.
Standard Price
1
$38.94
5
$35.82
10
$32.51
50
$29.98
Additional Inventory
Manufacturer Lead Time:
11 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
SAC-5P-M12FS CAN TR
Application
Industrial
Coding
A Coded
Connector Size
M12
Connector Type
Socket
Number of Positions
5
Primary Type
M12
Termination
Wire
UPC Code
4017918989538
Warranty
Limited Lifetime
Overview
Phoenix Contact VAL-SEC Series -Plug