Skip to content

Phoenix Contact 1632697

TC ROUTER 3002T-4G GL, cellular router, wireless Ethernet communication over 4G

Mfr. Part #: 1632697 / RS Stock #: 75147465

Phoenix Contact

Phoenix Contact 1632697

Mfr. Part #: 1632697
RS Stock #: 75147465

Description

TC ROUTER 3002T-4G GL, cellular router, wireless Ethernet communication over 4G

RoHS Compliant RoHS Compliant

Aerospace Non Compliant Aerospace Non Compliant

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$694.96

Additional Inventory

Can ship in 10 days:

128

Manufacturer Lead Time:

2 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.

RoHS Compliant RoHS Compliant

Aerospace Non Compliant Aerospace Non Compliant

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Number of Ports
2
Series
Type
Router

Overview

Phoenix Contact LTE Cellular Series — Connect Remote Stations via Mobile Network:


The mobile TC ROUTER from Phoenix Contact enables powerful, high-speed data connections via mobile 4G LTE networks with up to 150 Mbps. This creates a mobile broadband connection for highly flexible site networking wherever a cable-based Internet connection is not available. One advantage is the wide temperature range from -40 to +70°C, which enables use in infrastructure applications in harsh and demanding environments.


Features:

  • Industrial 4G mobile router (LTE)
  • Fallback to 3G (UMTS/HSPA)
  • Mobile high-speed Internet connection up to 150 Mbps
  • Networking of Ethernet end devices via the mobile network
  • Ethernet SMS gateway for easy alerting
  • Two switching inputs and one switching output
  • Stateful inspection firewall for dynamic filtering
  • NAT table and port forwarding for direct remote access to an end device
  • Configuration via web-based management or microSD card
  • Two local Ethernet connections
  • Switchable energy-saving mode
  • Integrated logbook
  • Connection monitoring
  • Extended temperature range, -40 °C to +70 °C