Skip to content

Phoenix Contact 1738199

PCB Plug IDC 5mm 16AWG 630V 12A 2 Position Combicon Control Series

Mfr. Part #: 1738199 / RS Stock #: 71549876

Phoenix Contact

Phoenix Contact 1738199

Mfr. Part #: 1738199
RS Stock #: 71549876

Description

PCB Plug IDC 5mm 16AWG 630V 12A 2 Position Combicon Control Series

RoHS Compliant RoHS Compliant

Aerospace Non Compliant Aerospace Non Compliant

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

50

$1.64

100

$1.50

200

$1.31

RoHS Compliant RoHS Compliant

Aerospace Non Compliant Aerospace Non Compliant

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
  • This product is not intended for use in the aerospace industry, see Terms & Conditions
Minimum Qty: 50
Multiples Of: 50
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Current Rating
12 A
Number of Contacts
2
Number of Positions
2
Pitch
5 mm in
Termination
IDC
Type
Plug
UPC Code
4046356282635
Voltage Rating
630 V
Wire Size
16 AWG
Wire Termination Type
IDC