Skip to content

Phoenix Contact 1755260

Pluggable Header 5mm 12AWG 320V 12A 4 Position COMBICON MSTBV Series

Mfr. Part #: 1755260 / RS Stock #: 70313991

Phoenix Contact

Phoenix Contact 1755260

Mfr. Part #: 1755260
RS Stock #: 70313991

Description

Pluggable Header 5mm 12AWG 320V 12A 4 Position COMBICON MSTBV Series

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

50

$1.60

100

$1.47

250

$1.28

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
  • This product is not intended for use in the aerospace industry, see Terms & Conditions
Minimum Qty: 50
Multiples Of: 50
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
MSTBV 2 5/ 4-G BK
Color
Black
Contact Plating
Tin
Current Rating
12 A
Family Name
COMBI Plug Family
Mounting Type
Through Hole
Number of Contacts
4
Number of Positions
4
Number of Rows
1
Orientation
Vertical
Pin Spacing
5mm in
Pitch
5 mm in
Primary Type
Pluggable
Termination
PCB Pins
Type
Header
UPC Code
4017918215675
Voltage Rating
320 V
Wire Size
12 AWG

Overview

Phoenix Contact COMBICON Power Connection Family | COMBICON MSTB Series — PCB Terminal Blocks and PCB Connectors:

While traditional Phoenix Contact terminal blocks represent a secure and reliable method of wire termination, our DIN rail COMBICON pluggable connector solutions give you flexibility with onsite installation, maintenance, and system adaptation. CLASSIC COMBICON MSTB 5.0mm pitch plug-in free hanging cable mount terminal block connectors with a 0.2 to 2.5mm2 screw connection. These MSTB COMBICON pluggable terminal blocks are available with screw flanges, pull out aid and lock and release levers.

DIN rail COMBICON Features:
  • Current ratings: up to 115 A
  • Voltage ratings: up to 600 V
  • Screw and spring termination options
  • Reduce installation time
  • Reduce wiring errors
  • Implement modular designs easily
  • Reduce downtime for maintenance and upgrades


    ***LIST OF MSTB Compatible Products:


    UMSTBHK — The UMSTBHK has a top-entry connector mating interface:
  • 12 A/300 V UL
  • Simple screw termination
  • Handles up to 10 wires at once
  • Available coding option prevents mismating

    Plug-in block - UMSTBVK — The UMSTBVK has a front-entry connector mating interface:
  • 12 A/300 V UL
  • Simple screw termination
  • 2 to 16 position versions are available
  • Available coding option prevents mismating

    Printed-circuit board connector – UMSTBVK — The UMSTBVK is touch-safe and is ideal for power applications:
  • 12 A/300 V UL
  • Simple screw termination
  • 2 to 16 position versions are available
  • Available coding option prevents mismating

    A-MSTBVA connector — Easily adapt Phoenix Contact Clipline terminal blocks to a pluggable connection with the A-MSTBVA connector:
  • 12 A/300 V UL
  • Compatible with our popular line of industrial MSTB connectors
  • 2 to 12 position versions are available
  • Available coding option prevents mismating

    Power COMBICON connectors — Up to 115 A pluggable with the DR 35 adapters and our Power COMBICON connectors:
  • Modifies PC16 and PC35 connectors for use on the DIN rail
  • 2-9 positions
  • Two wires can be connected in each position
  • Available coding option prevents mismating

    PCVK 4 — Easily adapt Phoenix Contact Clipline terminal blocks to a pluggable connection with the A-MSTBVA connector:
  • 20 A/300 V UL
  • Simple screw termination
  • From one to an unlimited number of positions
  • Available screw flange locks mating connector into place
  • Fits both NS 15 and NS 35 DIN rail