Skip to content

Phoenix Contact 1757080

PCB Plug Screw 5.08mm 12AWG 320V 12A 9 Position COMBICON MSTB Series

Mfr. Part #: 1757080 / RS Stock #: 70054846

Phoenix Contact

Phoenix Contact 1757080

Mfr. Part #: 1757080
RS Stock #: 70054846

Description

PCB Plug Screw 5.08mm 12AWG 320V 12A 9 Position COMBICON MSTB Series

RoHS Compliant RoHS Compliant

Aerospace Non Compliant Aerospace Non Compliant

In Stock:

387

Price

Qty.

Standard Price

1

$8.75

10

$8.05

25

$7.52

50

$7.13

100

$6.73

Additional Inventory

Can ship in 10 days:

1318

Manufacturer Lead Time:

4 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.

RoHS Compliant RoHS Compliant

Aerospace Non Compliant Aerospace Non Compliant

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Agency Approvals
UL ; cULus ; VDE
Alternate Mfr Part Number
MSTB 2 5/ 9-ST-5 08
Approvals
CSA ; VDE Gutachten mit FertigungsÜberwachung ; IECEE CB Scheme ; cULus Recognized ; EAC
Color
Green
Cross Section Area
2.5 mm2
Current Rating
12 A
Family Name
COMBI Plug Family
Insulation Material
Polyamide
Level
Single Level
Mounting Type
PCB Mount
Number of Contacts
9
Number of Levels
1
Number of Positions
9
Pin Spacing
5.08 mm ; 0.2 in
Pitch
5.08 mm in
Primary Type
PCB Mount
Stripping Length
7 mm
Surge Voltage
4 kV
Termination
Screw Terminal
Tightening Torque
0.5 Nm (Min.) Nm
Type
Plug
UPC Code
4017918029616
Voltage Rating
320 V
Wire Entry
Front
Wire Size
12 AWG
Wire Termination Type
Screw

Overview

5.08 mm Terminal Block Plug
  • Connection in accreditation with standard EN-VDE ?Inflammability class accreditation to UL 94 V0

  • Polyamide Insulating Material
    ?Voltage: 300, Amps: 10, AWG: 30-12