Phoenix Contact 1758018
Pluggable Header 5.08mm 12AWG 320V 12A 2 Position COMBICON MSTBV Series
Mfr. Part #: 1758018 / RS Stock #: 70054640
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$0.66
15
$0.56
50
$0.53
100
$0.50
250
$0.47
500
$0.44
Additional Inventory
Can ship in 10 days:
125
Manufacturer Lead Time:
7 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Agency Approvals
UL ; CUL ; CSA
Alternate Mfr Part Number
MSTBV 2 5/ 2-G-5 08
Approvals
CSA ; VDE Gutachten mit FertigungsÜberwachung ; IECEE CB Scheme ; cULus Recognized ; EAC
Color
Green
Current Rating
12 A
Family Name
COMBI Plug Family
Hole Diameter
1.4 mm
IEC Rating
400V
Insulation Material
PBT
Level
Single Level
Mounting Type
Through Hole
Nominal Current
12 A
Nominal Voltage
250 V
Number of Contacts
2
Number of Poles
2
Number of Positions
2
Orientation
Vertical
Packaging
Bulk
Pin Dimensions
1 x 1 mm in
Pin Spacing
5.08 mm mm
Pitch
5.08 mm in
Primary Type
Pluggable
Standards
EN-VDE
Surge Voltage
4 kV (Rated) kV
Termination
PCB Pins
Type
Header
UPC Code
4017918030223
Voltage Rating
320 V
Wire Size
12 AWG
Overview
Header, 12 A Nominal Current, 5.08 mm Pitch, Soldering Mounting Type, 2 Number of Position
Polyamide Insulating Material
Voltage: 300, Amps: 10
Header without Side Panels