Skip to content

Phoenix Contact 1792401

PCB Plug Screw 5.08mm 12AWG 320V 12A 18 Position COMBICON MVSTBR Series

Mfr. Part #: 1792401 / RS Stock #: 70379538

Phoenix Contact

Phoenix Contact 1792401

Mfr. Part #: 1792401
RS Stock #: 70379538

Description

PCB Plug Screw 5.08mm 12AWG 320V 12A 18 Position COMBICON MVSTBR Series

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$20.35

5

$18.72

10

$16.28

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
MVSTBR 2 5/18-ST-5 08
Approvals
CSA ; VDE Gutachten mit FertigungsÜberwachung ; IECEE CB Scheme ; cULus Recognized ; EAC
Color
Green
Contact Plating
Tin
Current Rating
12 A
Family Name
COMBI Plug Family
Mounting Type
In-Line
Number of Contacts
18
Number of Positions
18
Number of Rows
1
Pitch
5.08 mm in
Primary Type
PCB Mount
Special Features
Retention Latches (Wire Side)
Termination
Screw Terminal
Type
Plug
UPC Code
4017918044886
Voltage Rating
320 V
Wire Entry
90 deg.
Wire Size
12 AWG
Wire Termination Type
Screw

Overview

Phoenix Contact COMBICON Power Connection Family | COMBICON MVSTBR and MVSTBW Series — Micro PCB Terminal Blocks:

The COMBICON MVSTBR and MVSTBW Series female plugs are available in 0.197" (5.00mm) and 0.200" (5.08mm) pitches.

Features:
  • Current — IEC: 12A to 16A
  • Current — UL: 15A to 16A
  • Mounting Type: Free Hanging (In-Line)
  • Number of Levels: 1
  • Number of Positions: 2 to 24
  • Packaging: Bulk
  • Positions Per Level: 2 to 24
  • Screw Size: M3
  • Termination Style: Screw — Clamping Yoke (Tension Sleeve)
  • Torque — Screw: 0.5-0.6 Nm (4.4-5.3 Lb-In)
  • Type: Plug, Female Sockets
  • Voltage — IEC: 250 V to 630 V
  • Voltage — UL: 300 V
  • Wire Gauge or Range — mm2: 0.2-2.5mm2
  • Wire Strip Length: 7mm