Skip to content

Phoenix Contact 1825721

Pluggable Header 5.08mm 12AWG 320V 12A 5 Position COMBICON ICV Series

Mfr. Part #: 1825721 / RS Stock #: 70378627

Phoenix Contact

Phoenix Contact 1825721

Mfr. Part #: 1825721
RS Stock #: 70378627

Description

Pluggable Header 5.08mm 12AWG 320V 12A 5 Position COMBICON ICV Series

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

50

$6.09

100

$5.60

Additional Inventory

Minimum Qty: 50
Multiples Of: 50
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
ICV 2 5/ 5-GF-5 08
Approvals
CSA ; UL Recognized ; VDE Gutachten mit FertigungsÜberwachung ; cUL Recognized ; EAC ; cULus Recognized
Color
Green
Contact Plating
Tin
Current Rating
12 A
Family Name
COMBI Plug Family
IEC Rating
630V
Level
Single Level
Mounting Type
Through Hole
Number of Contacts
5
Number of Poles
5
Number of Positions
5
Number of Rows
1
Orientation
Vertical
Packaging
Bulk
Pin Spacing
5.08 mm mm
Pitch
5.08 mm in
Primary Type
Pluggable
Series
Special Features
Mating and Mounting Flange, Retention Latches
Termination
PCB Pins
Type
Header
UPC Code
4017918049881
Voltage Rating
320 V
Wire Size
12 AWG

Overview

Phoenix Contact COMBICON Power Connection Family | COMBICON Phoenix Contact COMBICON Power Connection Family | COMBICON ICV Series — PCB Terminal Blocks and PCB Connectors:

Whether you are using a screw connection or Push-in spring connection as a PCB terminal block or easy-to-maintain connector for 1 to 24 positions: the comprehensive COMBICON product range offers the right connection technology to transmit signals, data or power for almost every application. The comprehensive PCB connector and pin strip product range offers you solutions for various manufacturing processes. This means that you can assemble printed-circuit boards efficiently and process them reliably.

Features:
  • Maximum flexibility when it comes to device design – one header for connectors with different connection technologies
  • Easy PCB replacement thanks to plug-in modules
  • Well-known mounting principle allows worldwide use
  • Inverted header with socket contacts for touch-proof device outputs or PCB/PCB connections