Skip to content

Phoenix Contact 1835232

PCB Plug Screw 5.08mm 12AWG 320V 12A 16 Position Combicon Control Series

Mfr. Part #: 1835232 / RS Stock #: 71119127

Phoenix Contact

Phoenix Contact 1835232

Mfr. Part #: 1835232
RS Stock #: 71119127

Description

PCB Plug Screw 5.08mm 12AWG 320V 12A 16 Position Combicon Control Series

RoHS Compliant RoHS Compliant

Aerospace Non Compliant Aerospace Non Compliant

In Stock:

346

Price

Qty.

Standard Price

1

$11.67

Additional Inventory

Can ship in 10 days:

5

RoHS Compliant RoHS Compliant

Aerospace Non Compliant Aerospace Non Compliant

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
MVSTBR 2 5/16-STF-5 08
Current Rating
12 A
Number of Contacts
16
Number of Positions
16
Pitch
5.08 mm in
Primary Type
DIN Rail Mount
Termination
Screw
Type
Plug
UPC Code
4017918121648
Voltage Rating
320 V
Wire Size
12 AWG
Wire Termination Type
Screw

Overview

Phoenix Contact - Combicon Control Series Terminal Block Connectors