Skip to content

Phoenix Contact 1935556

Pin Strip 5mm 16AWG 320V 12A 17 Position Combicon Compact Series

Mfr. Part #: 1935556 / RS Stock #: 71549873

Phoenix Contact

Phoenix Contact 1935556

Mfr. Part #: 1935556
RS Stock #: 71549873

Description

Pin Strip 5mm 16AWG 320V 12A 17 Position Combicon Compact Series

RoHS Compliant RoHS Compliant

Aerospace Non Compliant Aerospace Non Compliant

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

50

$1.63

100

$1.50

RoHS Compliant RoHS Compliant

Aerospace Non Compliant Aerospace Non Compliant

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
  • This product is not intended for use in the aerospace industry, see Terms & Conditions
Minimum Qty: 50
Multiples Of: 50
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Current Rating
12 A
Number of Contacts
17
Number of Positions
17
Pitch
5 mm in
UPC Code
4017918920487
Voltage Rating
320 V
Wire Size
16 AWG

Overview

Pin strip, nominal cross section: 1.5 mm, color: black, nominal current: 12 A (depends on the plug used), rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Male connector, number of potentials: 17, number of rows: 1, number of positions: 17, number of connections: 17, product range: PST 1,3/..-V, pitch: 5 mm, mounting: THR soldering, pin layout: Linear pinning, solder pin [P]: 3.5 mm, plug-in system: COMBICON PST 1,3, locking: without, mounting: without, type of packaging: packed in cardboard, The maximum current depends on the plug used. The lower of the two current values apply for plug and pin strip. The pin strip is made of highly temperature resistant plastic and is thus suitable for the reflow process.