Phoenix Contact 2298535
Round cable set, for conn. to Allen Bradley SLC 500; FLK 40/4X14/EZ-DR/300/OB32
Mfr. Part #: 2298535 / RS Stock #: 70320675
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$163.75
5
$155.56
10
$150.65
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
FLK 40/4X14/EZ-DR/ 300/OB32
Approvals
EAC ; UL Listed ; cUL Listed ; cULus Listed
Number of Connections
1
Number of Positions
40
Pitch
2.54 mm in
UPC Code
4017918612429
Warranty
Limited Lifetime
Overview
SLC500 Cable
Round cable to be used with the Allen Bradley SLC 500, OB 32 and IB 32.
Round cable to be used with the Allen Bradley SLC 500, OB 32 and IB 32.