Skip to content

Phoenix Contact 2866284

DC-DC Converter, 1A, DIN Rail Mount MINI Series, GEN 1

Mfr. Part #: 2866284 / RS Stock #: 70000934

Phoenix Contact

Phoenix Contact 2866284

Mfr. Part #: 2866284
RS Stock #: 70000934

Description

DC-DC Converter, 1A, DIN Rail Mount MINI Series, GEN 1

In Stock:

25

Price

Qty.

Standard Price

1

$273.51

Additional Inventory

On order:

63

Manufacturer Lead Time:

6 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
MINI-PS- 12- 24DC/24DC/1
Approvals
UL Listed ; cUL Listed ; GL ; cULus Listed ; UL Recognized ; cUL Recognized ; EAC
Better World Product
No
Configuration
Enclosed
Current Rating
1 A
Family Name
GEN 1
Frequency
0.15 to 80 GHz
Isolation
Isolated
Maximum Operating Temperature
70 °C
Minimum Operating Temperature
-25 °C
Mounting Type
DIN Rail Mount
Number of Outputs
1
Operation
Switching
Output
24VDC@1A
Output Current
1A A
Output Power
24 W
Output Voltage
24 VDC
Primary Type
DC-DC
Product Header
Primary Switched Mode Power Supply
Type
GEN 1
UPC Code
4017918960902
Warranty
Limited Lifetime

Overview

MINI POWER SUPPLY allows global use due to a wide range input. The reliability of a power supply determines the availability of individual components in a system and whether complex systems can function safely. The globalization of markets has increased the demand placed on a power supply. This has resulted in a need for a wide range input and a high level of availability. These requirements are met by the MINI POWER SUPPLY. Based on the wide range input and an international approval package (including UL 60950 for IT equipment and UL 508 for industrial control equipment) this power supply is the most versatile and qualified for worldwide use. Your entire system can be tested at any production location in the world and delivered to any location in the world without faulty switching of the input voltage. This will help reduce storage costs and logistical efforts. The MINI POWER is an extra narrow power supply, with a input nominal voltage range of 100-240 V AC. High levels of operating safety are required in complex global networks. This power supply contains large capacitors that guarantee a main failure bridging time of more than 20 ms at full load. MINI POWER also operates in applications where static voltage dips, transient power supply failures, or phase failures are common. To ensure a reliable start even during heavy loads with inrush currents, the power supply is installed with a POWER BOOST. This allows a power reserve of up to 100% for a few minutes. MINI-PS-12-24DC/24DC/1 is a primary switched-mode power supply unit, DC-DC Converter that is DIN-rail mountable. (input : 12-24 V DC) (output : 24 V DC / 1A ) Features
  • Extra narrow width (22.5 mm)
  • Pluggable Terminal Blocks
  • High level of operational safety
  • Reliable start up of heavy loads due to the POWER BOOST
  • Three-Year USA Warranty