Phoenix Contact 2881007
Surge Protection Devices, LAN Interfaces, RJ45 Attachment Plug, 8 Position
Mfr. Part #: 2881007 / RS Stock #: 70208062
Price
Qty.
Standard Price
1
$117.10
Additional Inventory
Manufacturer Lead Time:
4 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
DT-LAN-CAT.6+
Approvals
EAC ; UL Listed
Color
Black ; Silver
Current Rating
1.5 A
For Use With
Data/Comm
IP Rating
IP20
Mounting Type
DIN Rail Mount
Product Header
RJ45 Attachment Plug with Surge Protector
Surge Current
10.000 kA
Termination
RJ45
Type
Network
UPC Code
4046356151900
Warranty
Limited Lifetime
Overview
The DATATRAB enables fast and simple connections to protect your networks and telecommunication systems. Increased use of Ethernet in industrial applications requires surge protection to prevent unplanned downtime.
Features:
Class Ea (Cat. 6) Checked and Ready for Up to 10 Gbps
DIN-Rail or Stand-Alone Operation
Protects Power Over Ethernet (POE)
Metal Housing for Industrial Environments
Features: