Skip to content

Phoenix Contact 2900299

PLC-INTERFACE for Output Functions, 24 V, 250V Switch, 6A Out, DIN Rail Mount

Mfr. Part #: 2900299 / RS Stock #: 70208397

Phoenix Contact

Phoenix Contact 2900299

Mfr. Part #: 2900299
RS Stock #: 70208397

Description

PLC-INTERFACE for Output Functions, 24 V, 250V Switch, 6A Out, DIN Rail Mount

RoHS Compliant RoHS Compliant

Aerospace Non Compliant Aerospace Non Compliant

In Stock:

1495

Price

Qty.

Standard Price

1

$16.13

Additional Inventory

Can ship in 10 days:

5518

On order:

4550

Manufacturer Lead Time:

6 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.

RoHS Compliant RoHS Compliant

Aerospace Non Compliant Aerospace Non Compliant

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
PLC-RPT- 24DC/21
Approvals
cUL Recognized ; cUL Listed ; EAC ; RC FRT ; DNV GL ; cULus Recognized ; cULus Listed ; UL Recognized ; UL Listed
Coil Voltage
24 VDC
Color
Gray ; Green
Contact Current Rating
6 A
Contact Form
SPDT
Contact Voltage Rating
300 V
Control Voltage
24 V
Current Rating
6 A
For Use With
Phoenix Contact PLC Series
Function
Monostable
Mounting Type
Socket Mount
Primary Type
Power Relays
Relay Type
Interface
Special Features
Includes Socket ; LED Indicator ; PLC Terminal Block
Standards
CUL ; CUL Listed ; UL ; UL Listed
Termination
Plug-In
UPC Code
4046356506991
Voltage Rating
250 V

Overview

PLC Series is a modular concept that includes single channel relay modules that may be installed next to each other to create multiple channel relays for signal or power connections. Using only one part number, you are able to order both the base terminal block and the pluggable relay as a single unit. Choice of Electromechanical or Solid State relay modules allow the designer to tailor the function to design. Plug-in bridges allow two or more modules to act as one multichannel relay.