Skip to content

Phoenix Contact 2900545

Motor Starter, Hybrid, Open, 24VDC, 9A, 114.5Dx22.5Wx99H, DIN Rail, ELR Series

Mfr. Part #: 2900545 / RS Stock #: 70208456

Phoenix Contact

Phoenix Contact 2900545

Mfr. Part #: 2900545
RS Stock #: 70208456

Description

Motor Starter, Hybrid, Open, 24VDC, 9A, 114.5Dx22.5Wx99H, DIN Rail, ELR Series

RoHS Compliant RoHS Compliant

Aerospace Non Compliant Aerospace Non Compliant

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$199.40

10

$189.43

25

$179.46

Additional Inventory

On order:

2

Manufacturer Lead Time:

4 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.

RoHS Compliant RoHS Compliant

Aerospace Non Compliant Aerospace Non Compliant

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
ELR H3-I-SC- 24DC/500AC-9
Approvals
UL Listed ; cUL Listed ; IECEE CB Scheme ; EAC ; CCC-s ; cULus Listed
Control Voltage
24 V
Current Rating
9 A
Enclosure Type
Open
Mounting Type
DIN Rail Mount
Size
114.5 D x 22.5 W x 99 H mm
Special Features
Adjustable Overload Shutdown, Reduction in Wiring, Long Service Life, Space Saving, 3-Phase Loop Bridge, Bimetallic Function, Low Wear Switching
Standards
EN
Type
Motor Starter
UPC Code
4046356527705
Voltage Rating
24 V

Overview

CONTACTRON '2 in 1' Hybrid Motor Starters
Thanks to the internal interlocking circuit and load wiring, wiring expense in reduced to a minimum. Contactron switches motors up to 4kW quickly and reliably.