Phoenix Contact 2902033
Limit Value Switch Universally Configurable MINI MCR-2-UI-REL
Mfr. Part #: 2902033 / RS Stock #: 71013986
Price
Qty.
Standard Price
1
$260.70
Additional Inventory
Can ship in 10 days:
3
Manufacturer Lead Time:
7 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Accessory Type
Limit Switches
Actuation
Manual
Alternate Mfr Part Number
MINI MCR-2-UI-REL
Application
Industrial
Approvals
UL Listed ; cUL Listed ; ATEX ; cULus Listed
Color
Gray
Connection Type
Screw
Contact Material
AgSnO2, hard gold-plated
Contact Type
1 PDT
Control Voltage
24 V
Current Rating
0.1 A
Dimensions
110.5 mm X 0.00 in W X 0.04 in L X 4.74 in D
For Use With
Limit Switches
Frequency
2.4GHz, 5GHz GHz
Frequency Range
2.4GHz GHz
Housing Material
PBT
Jacket Color
Black
Maximum Operating Temperature
70 C
Minimum Operating Temperature
-35 C
Mounting Type
DIN Rail Mount
Number of Conductors
1
Number of Contacts
1
Number of Levels
1
Number of Positions
1
Overall Length
6.142 in
Pitch
0 mm in
Primary Type
Limit Switches
Protection Class
IEC
Protocol Type
Standard
Size
1 in
Special Features
MINI ANALOG PRO Series
Supply Voltage
24 VDC
Termination
Screw
Type
Limit Switches
UPC Code
4046356652056
Voltage Rating
12 V
Wire Size
12 AWG
Overview
MINI Analog Pro Signal Conditioners
The Mini Analog Pro signal conditioners from Phoenix Contact are the first 6mm range with plug-in connection technology. Using the latest switching technology, applications are made quicker and easier with the signal conditioners' highly compact and visible housing, easily accessible terminal points and current measurement. Users also benefit from simple configuration via DIP switches as well as extended configuration via software or smartphone app without needing additional accessories plus supports NFC communication
The Mini Analog Pro signal conditioners from Phoenix Contact are the first 6mm range with plug-in connection technology. Using the latest switching technology, applications are made quicker and easier with the signal conditioners' highly compact and visible housing, easily accessible terminal points and current measurement. Users also benefit from simple configuration via DIP switches as well as extended configuration via software or smartphone app without needing additional accessories plus supports NFC communication