Skip to content

Phoenix Contact 2907066

Power supply;uninterruptible;24VDC IN;10A;UPS;QUINT4-UPS/24DC/24DC/10

Mfr. Part #: 2907066 / RS Stock #: 71320517

Phoenix Contact

Phoenix Contact 2907066

Mfr. Part #: 2907066
RS Stock #: 71320517

Description

Power supply;uninterruptible;24VDC IN;10A;UPS;QUINT4-UPS/24DC/24DC/10

RoHS Compliant RoHS Compliant

Aerospace Non Compliant Aerospace Non Compliant

In Stock:

31

Price

Qty.

Standard Price

1

$295.80

Additional Inventory

Can ship in 10 days:

59

On order:

18

Manufacturer Lead Time:

5 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.

RoHS Compliant RoHS Compliant

Aerospace Non Compliant Aerospace Non Compliant

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Family Name
GEN 4
Mounting Type
DIN Rail Mount
Output Current
10 A
Output Voltage
24 VDC
Power Rating
240 VA
Series
Supply Voltage
24 VDC
Type
GEN 4
UPC Code
4055626171203
Warranty
Limited Lifetime

Overview

Phoenix Contact QUINT DC-UPS Series - Uninterruptible Power Supplies with IQ Technology:

The intelligent QUINT UPS for integration into established industrial networks: your systems continue to be supplied with uninterrupted power, even in the event of a mains failure. The battery management system with IQ Technology and a powerful battery charger ensures superior system availability. The QUINT DC UPS is an intelligent modular solution that provides critical system-backup voltage to supply loads in the event of mains failure and indicates the operating and battery state. The battery management system (BMS) with IQ technology and a powerful battery charger ensures power reliability within a control system. Device variants are each available with industrial Ethernet network interfaces (EtherNet/IPTM, PROFINET, EtherCAT®) and USB or simply status contacts only. Networking enables the system to be monitored, congured, or shut down in a safe manner from any location.

Features:
  • Easy integration into networks using PROFINET, EtherNet/IP, EtherCAT® and USB interfaces
  • IQ Technology with an Advanced Battery Management System (BMS)
  • Evaluation of state of health (SOH) and state of charge (SOC), thanks to the intelligent battery management system (BMS)
  • Monitoring of output current and voltage, as well as manual connection and disconnection of the system
  • SFB Technology selectively trips standard miniature circuit breakers. Loads connected in parallel continue working
  • Integrated Industrial Ethernet Network Protocols
  • Logix Designer, TIA Portal, and TwinCAT3 Software Platforms
  • Automatic recognition of the battery capacities and technologies (VRLA-WTR, LI-ION)
  • Battery Start Function
  • Battery Charging Circuit
  • SFB Technology Trips Standard Thermal-Magnetic Circuit Breakers to Prevent DC Bus Failure
  • Dynamic Power Boost Capability of Up to 200% for 5 Seconds
  • Static Power Boost Level of Up to 125%
  • Built-In Ethernet Switch to Simplify Network Layout

    Communication interfaces:
    - Supports 1x USB with Modbus/RTU, 2x RJ45 with PROFINET, EtherNet/IP™ or EtherCAT® protocol
    - Integrated 2-port switch (daisy chain)


    Applications:
  • Process
  • Oil and Gas
  • Water Treatment
  • Pharmaceutical
  • Food and Beverage
  • Telecommunications
  • Power Generation
  • Machine Building