Phoenix Contact 2907615
Circuit Breaker Thermal-Magnetic 3 Pole 10A C Curve UL489 TMC 8 Series
Mfr. Part #: 2907615 / RS Stock #: 70903649
Price
Qty.
Standard Price
1
$62.73
10
$59.59
25
$56.46
50
$53.32
100
$50.18
250
$47.05
Additional Inventory
Can ship in 10 days:
19
On order:
27
Manufacturer Lead Time:
4 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
TMC 83C 10A
Approvals
UL Listed ; cUL Listed
Characteristic
C Curve
Color
Gray
Current Rating
10 A
Mounting Type
DIN Rail Mount
Number of Poles
3
Number of Positions
3
Overload
Thermal Magnetic
Standards
UL 489
UPC Code
4055626215891
Voltage Rating
277 V ; 277/480Y/240D V
Warranty
Limited Lifetime
Overview
Phoenix Contact TMC 8 Series -UL Listed 489 Circuit Breakers:
The TMC 8 series is Phoenix Contact’s line of UL Listed 489 breakers and is ideal for a wide array of applications, from machine building, oil and gas, and water/wastewater, to energy, transportation, and telecom. With multi-pole options, our breakers can satisfy a variety of needs while safely protecting your equipment and systems from overcurrent disturbances.
These UL 489 Listed circuit breakers provide required fundamental branch circuit protection. They safely open circuits during overload and short-circuit events, which prevents the wiring from causing fires. The TMC 8 series breakers are available in 1-, 2-, and 3-pole options, with B-, C-, and D-trip curves, to accommodate a variety of applications. The breakers also include visual trip status indication and several accessories, including auxiliary contact, alarm contact, shunt trip, and cuttable busbars. Designed to handle an interrupt capacity of 10 kA IC at up to 277/480 V AC and 125 V DC, the 17- mm DIN rail-mounted breakers are ideal for a wide range of applications. In addition to the UL Listing, the TMC 8 breakers also have international approvals for global use.
Trip-free design:
With safety a key priority, our innovative breakers incorporate this feature to open during an overcurrent event, even if the switch is held closed.
Snap-action mechanism:
Everyone wants a product with an exceptional life span. This design inherently creates a longer-lasting product by eliminating contact welding and reducing contact wear and pitting.
Flexibility in innovation:
Not only do the TMC 8 series breakers come in 1-, 2-, and 3-pole options, each one also comes in B-, C-, and D-curve options to ensure the proper trip speed based on your end devices. There are also a variety of accessories to further increase your system’s functionality including an auxiliary contact, alarm contact, and shunt trip. Our breakers can also be bussed together utilizing our cuttable UL Listed busbar.
Features:
1-, 2- and 3-pole circuit breaker
UL 489 Listed
1-63 A (1-32 A for 3-pole)
Up to 277/480 V AC (125 V DC)
10 kA interrupt rating
B-, C-, and D-trip curves
Allows remote trip
Indicates if tripped
Overcurrent trip indication
Not activated by manual operation of actuator
Busbar Features:
Cuttable busbar
Multi-pole, cuttable busbars
Cut-and-cap installation
80 A rating
The TMC 8 series is Phoenix Contact’s line of UL Listed 489 breakers and is ideal for a wide array of applications, from machine building, oil and gas, and water/wastewater, to energy, transportation, and telecom. With multi-pole options, our breakers can satisfy a variety of needs while safely protecting your equipment and systems from overcurrent disturbances.
These UL 489 Listed circuit breakers provide required fundamental branch circuit protection. They safely open circuits during overload and short-circuit events, which prevents the wiring from causing fires. The TMC 8 series breakers are available in 1-, 2-, and 3-pole options, with B-, C-, and D-trip curves, to accommodate a variety of applications. The breakers also include visual trip status indication and several accessories, including auxiliary contact, alarm contact, shunt trip, and cuttable busbars. Designed to handle an interrupt capacity of 10 kA IC at up to 277/480 V AC and 125 V DC, the 17- mm DIN rail-mounted breakers are ideal for a wide range of applications. In addition to the UL Listing, the TMC 8 breakers also have international approvals for global use.
Trip-free design:
With safety a key priority, our innovative breakers incorporate this feature to open during an overcurrent event, even if the switch is held closed.
Snap-action mechanism:
Everyone wants a product with an exceptional life span. This design inherently creates a longer-lasting product by eliminating contact welding and reducing contact wear and pitting.
Flexibility in innovation:
Not only do the TMC 8 series breakers come in 1-, 2-, and 3-pole options, each one also comes in B-, C-, and D-curve options to ensure the proper trip speed based on your end devices. There are also a variety of accessories to further increase your system’s functionality including an auxiliary contact, alarm contact, and shunt trip. Our breakers can also be bussed together utilizing our cuttable UL Listed busbar.
Features:
Busbar Features: