Phoenix Contact 2907922
Replacement plug for type 2/3 surge protection
Mfr. Part #: 2907922 / RS Stock #: 71911179
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$142.80
Additional Inventory
Can ship in 10 days:
159
Manufacturer Lead Time:
4 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
For Use With
Industrial Equipment
IP Rating
IP20
Mounting Type
on base element
Primary Type
Surge Protection Device
Supply Voltage
24 VDC
Type
Plug
Overview
Phoenix Contact- T Distributor Feed-Through