Skip to content

Phoenix Contact 2908729

Cover - TTC-6-LCP TTC Series

Mfr. Part #: 2908729 / RS Stock #: 71188943

Phoenix Contact

Phoenix Contact 2908729

Mfr. Part #: 2908729
RS Stock #: 71188943

Description

Cover - TTC-6-LCP TTC Series

In Stock:

198

Price

Qty.

Standard Price

1

$1.91

Additional Inventory

Manufacturer Lead Time:

7 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
TTC-6-LCP
For Use With
Industrial Equipment
IP Rating
IP20
Mounting Type
on base element
Primary Type
Surge Protection Device
Supply Voltage
24 VDC
Type
Cover
UPC Code
4055626348278
Warranty
Limited Lifetime

Overview

Phoenix Contact Shield Connection Terminal Block Series - Shield Connection Clamp high