Skip to content

Phoenix Contact 3030174

Bridge Plug-In Bridge 3 Red Cross connections in the terminal center FBS Series

Mfr. Part #: 3030174 / RS Stock #: 70169233

Phoenix Contact

Phoenix Contact 3030174

Mfr. Part #: 3030174
RS Stock #: 70169233

Description

Bridge Plug-In Bridge 3 Red Cross connections in the terminal center FBS Series

RoHS Compliant RoHS Compliant

Aerospace Non Compliant Aerospace Non Compliant

In Stock:

710

Price

Qty.

Standard Price

1

$1.23

10

$1.11

25

$1.05

Additional Inventory

Can ship in 10 days:

30378

On order:

2700

Manufacturer Lead Time:

4 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.

RoHS Compliant RoHS Compliant

Aerospace Non Compliant Aerospace Non Compliant

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
FBS 3-5
Approvals
EAC
Color
Red
Family Name
PT Push-in Family
For Use With
ST Series
Insulation Material
Polyamide
Insulation Type
Insulated
Number of Circuits
3
Pin Spacing
5.0 mm
Primary Type
Bridge
Series
Type
Plug-in
UPC Code
4017918188528
Warranty
Limited Lifetime

Overview

Eurostyle Screw Terminal Strips for Panel-Chassis Mounting

The Clipline complete system offers a uniform range of accessories for all connection methods. All of the Clipline complete system modular terminal blocks can be freely combined with each other. This gives the user a high degree of flexibility and simplifies project planning and configuration of the control cabinet.

This system is designed to allow the user to use the same plug-in bridge for all connection systems. Every terminal block is made with two bridge shafts which allow chain bridging. Plug-in bridges allow the task of bridging to be completed in a very short time.

The standardized bridge system permits efficient connection of up to 50 terminal blocks with a bridge to suit application requirements. Bridging between non-adjacent terminals is possible by removing individual teeth.

The ability to use the same plug-in bridge for every style of terminal block results in well organized warehousing and procurement, at the same time saving space and cost.



Features:



?The same plug-in bridge can be used for all style of terminal blocks resulting in lower inventory levels and lower costs


?The quick plug-in bridge design results in shorter application times