Skip to content

Phoenix Contact 3032606

Plug-in bridge Pitch: 8.2 mm 10 pos blue FBS 10-8 BU

Mfr. Part #: 3032606 / RS Stock #: 70971790

Phoenix Contact

Phoenix Contact 3032606

Mfr. Part #: 3032606
RS Stock #: 70971790

Description

Plug-in bridge Pitch: 8.2 mm 10 pos blue FBS 10-8 BU

In Stock:

33

Price

Qty.

Standard Price

1

$6.77

25

$6.09

50

$5.69

Additional Inventory

On order:

100

Manufacturer Lead Time:

4 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
FBS 10-8 BU
Approvals
EAC
Color
Blue
For Use With
Terminal Blocks ; Terminal Strips
Insulation Type
Insulated
Material
Copper
Maximum Load Current
41 A
Number of Circuits
10
Number of Positions
10
Pitch
8.2 mm in
Primary Type
Bridge
Termination
Push-In
Type
Plug-in
UPC Code
4046356551519
Warranty
Limited Lifetime

Overview

The bridge has a molded extraction tool which means that it can be used conveniently and without tools for individual bridging tasks