Skip to content

Phoenix Contact 3036932

Plug-in bridge - FBS 2-6 BU - FBS Series

Mfr. Part #: 3036932 / RS Stock #: 70368561

Phoenix Contact

Phoenix Contact 3036932

Mfr. Part #: 3036932
RS Stock #: 70368561

Description

Plug-in bridge - FBS 2-6 BU - FBS Series

In Stock:

187

Price

Qty.

Standard Price

1

$0.62

Additional Inventory

Can ship in 10 days:

5566

On order:

1050

Manufacturer Lead Time:

6 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
FBS 2-6 BU
Approvals
EAC
Color
Blue
Family Name
PT Push-in Family
For Use With
Terminal Blocks ; Terminal Strips
Insulation Type
Insulated
Material
Copper
Maximum Load Current
32 A
Number of Circuits
2
Number of Positions
2
Pitch
6.2 mm in
Primary Type
Bridge
Series
Type
Plug-in
UPC Code
4017918930264
Warranty
Limited Lifetime

Overview

Phoenix Contact CLIPLINE Complete Modular Terminal Block System: PT Push-in Family| FBS Series —Terminal Block Jumpers:

The last digit in the bridge designation indicates the dimension of the terminal block width; an FBS ...-4 bridge can be used with CLIPLINE complete terminal blocks with a width of 4.2 mm, and an FBS ...-6 bridge can be used with terminal blocks with a width of 6.2 mm. Vertical potential bridge.

Features:
  • To allow individual potential distribution, the terminal blocks of the CLIPLINE complete system have two bridge shafts
  • The 2- to 50-pos. bridges can bridge up to 50 terminal blocks in one step in these bridge shafts
  • Potential bridge to connect the upper and the lower levels of a double-level terminal block
  • The bridge can be connected later through the bridge shaft of the upper level to the lower level
  • The FBS–PV UT vertical bridge can be used with the UTTB 2,5, UTTB 4, PT 2,5-PE/3L, and PT 4-PE/3L
  • The vertical bridge FBS-PV can be used with the STTBS 2,5, STTBS 4, PTTB 2,5, PTTB 4, PTTBS 2,5, QTTCB 1,5 and STTB 2,5/4P
  • The vertical bridge FBS 1,5/S-PV can be used with the PTTB 1,5/S, PT 1,5/S-3L and PT 1,5/S-PE/L/L
  • The FBS–PV PT 2,5–4L vertical bridge can be used with the PT 2,5–4L... terminal blocks

    Vertical Potential Bridge Features:
  • Potential bridge to connect the upper and the lower levels of a double-level terminal block
  • The bridge can be connected later through the bridge shaft of the upper level to the lower level
  • The FBS–PV UT vertical bridge can be used with the UTTB 2,5, UTTB 4, PT 2,5-PE/3L, and PT 4-PE/3L
  • The vertical bridge FBS-PV can be used with the STTBS 2,5, STTBS 4, PTTB 2,5, PTTB 4, PTTBS 2,5, QTTCB 1,5 and STTB 2,5/4P
  • The vertical bridge FBS 1,5/S-PV can be used with the PTTB 1,5/S, PT 1,5/S-3L and PT 1,5/S-PE/L/L
  • The FBS–PV PT 2,5–4L vertical bridge can be used with the PT 2,5–4L... terminal blocks