Skip to content

Phoenix Contact 3211278

Terminal block, PP 2 5/ 1-R BU

Mfr. Part #: 3211278 / RS Stock #: 71849269

Phoenix Contact

Phoenix Contact 3211278

Mfr. Part #: 3211278
RS Stock #: 71849269

Description

Terminal block, PP 2 5/ 1-R BU

RoHS Compliant RoHS Compliant

Aerospace Non Compliant Aerospace Non Compliant

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

50

$1.46

100

$1.34

RoHS Compliant RoHS Compliant

Aerospace Non Compliant Aerospace Non Compliant

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
  • This product is not intended for use in the aerospace industry, see Terms & Conditions
Minimum Qty: 50
Multiples Of: 50
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
UPC Code
4055626285511
Wire Termination Type
Push-In

Overview

Plug, right element, nom. voltage: 800 V, nominal current: 24 A, connection method: Push-in connection, 1 level, Rated cross section: 2.5 mm, cross section: 0.14 mm - 4 mm, color: blue