Skip to content

Phoenix Contact 3211918

End cover length: 104 mm width: 2.2 mm height: 39.7 mm color: gray

Mfr. Part #: 3211918 / RS Stock #: 71575164

Phoenix Contact

Phoenix Contact 3211918

Mfr. Part #: 3211918
RS Stock #: 71575164

Description

End cover length: 104 mm width: 2.2 mm height: 39.7 mm color: gray

In Stock:

706

Price

Qty.

Standard Price

1

$0.89

Additional Inventory

Can ship in 10 days:

3095

On order:

600

Manufacturer Lead Time:

4 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
For Use With
Industrial Equipment
IP Rating
IP20
Mounting Type
on base element
Primary Type
Surge Protection Device
Supply Voltage
24 VDC
Type
Cover
UPC Code
4055626380964
Wire Termination Type
Push-In

Overview

Phoenix Contact - End cover length: 104 mm width: 2.2 mm height: 39.7 mm color: gray