Skip to content

Phoenix Contact 3211921

Component Trm Blk,PT Series,800V,1.5A,Push In Term,Grey,Single Level

Mfr. Part #: 3211921 / RS Stock #: 70342889

Phoenix Contact

Phoenix Contact 3211921

Mfr. Part #: 3211921
RS Stock #: 70342889

Description

Component Trm Blk,PT Series,800V,1.5A,Push In Term,Grey,Single Level

RoHS Compliant RoHS Compliant

Aerospace Non Compliant Aerospace Non Compliant

In Stock:

9

Price

Qty.

Standard Price

1

$8.46

10

$7.78

25

$7.28

50

$6.89

100

$6.51

Additional Inventory

Can ship in 10 days:

8

On order:

100

RoHS Compliant RoHS Compliant

Aerospace Non Compliant Aerospace Non Compliant

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
PT 4-QUATTRO-DIO 1N 5408/R-L
Approvals
UL Recognized ; cUL Recognized ; CSA ; LR ; EAC ; BV ; DNV GL ; NK ; cULus Recognized
Color
Gray
Dimensions
0.00 in W X 3.03 in L
Family Name
PT Push-In Family
Maximum Load Current
1.5 A
Number of Connections
4
Number of Levels
1
UPC Code
4046356482691
Warranty
Limited Lifetime
Wire Termination Type
Push-In

Overview

Product Features

  • The Push-in connection terminal blocks are characterized by the system features of the CLIPLINE complete system and by easy and tool-free wiring of conductors with ferrules or solid conductors
  • The compact design and front connection enable wiring in a confined space
  • In addition to the testing facility in the double function shaft, all terminal blocks provide an additional test connection
  • Tested for railway applications