Skip to content

Phoenix Contact 3240192

Grey PVC Open slot Cable Trunking Slotted Panel Trunking, W40 mm x D60mm, L2m

Mfr. Part #: 3240192 / RS Stock #: 70170873

Phoenix Contact

Phoenix Contact 3240192

Mfr. Part #: 3240192
RS Stock #: 70170873

Description

Grey PVC Open slot Cable Trunking Slotted Panel Trunking, W40 mm x D60mm, L2m

RoHS Compliant RoHS Compliant

Aerospace Non Compliant Aerospace Non Compliant

In Stock:

175

Price

Qty.

Standard Price

1

$15.03

5

$14.43

10

$14.13

25

$13.83

50

$13.53

100

$13.23

200

$12.93

Additional Inventory

Can ship in 10 days:

1960

Manufacturer Lead Time:

7 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.

RoHS Compliant RoHS Compliant

Aerospace Non Compliant Aerospace Non Compliant

  • Due to the unusual shape or weight of this item, additional shipping charges may apply.
  • This product is not intended for use in the aerospace industry, see Terms & Conditions
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
CD 40X60
Approvals
CSA ; UL Recognized ; VDE Zeichengenehmigung
Color
Gray
Features
Separate Snap In Lid (Included)
Material
Polyvinyl Chloride (PVC)
Mounting Type
Rivet
Primary Type
Wiring Duct
Type
Slotted
UPC Code
4046356459150

Overview

strong>Product Features:
?Thanks to its leverage and special cutting geometry, the PPS CD cable duct cutter enables easy, burr-free cutting with minimum effort
?Easy, burr-free cutting with minimum effort using the CUTFOX-CD cable duct cutter
?Predetermined breaking point enables tool-free, burr-free removal of bars
?The wide, diagonal heads of the cable duct bars make it easy to fit the cover and hold it securely in place
?Installed conductors are securely held in place by means of wire retaining clips that can be snapped onto bars on the side
?Plastic body-bound rivets enable easy fixing of cable ducts using the rivet setting tool