Phoenix Contact 3270225
Potential distributors,250V,17.5 A,AWG:14-26,Push-in conn,2 pos,29 conns
Mfr. Part #: 3270225 / RS Stock #: 70973794
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$41.58
5
$38.25
10
$34.72
50
$32.02
Additional Inventory
On order:
10
Manufacturer Lead Time:
4 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
PTRVB 8-FI /BU
Approvals
DNV GL ; UL Recognized ; cUL Recognized ; cULus Recognized
Better World Product
No
Color
Gray
Dimensions
0.00 in W X 3.94 in L
Family Name
PT Push-in Family
Maximum Load Current
37 A
Number of Connections
29
Number of Levels
8
Number of Positions
2
Primary Type
External Accessories
Termination
Push-In
Type
Potential Distributor
UPC Code
4055626239767
Overview
Potential distributors, with option to supply up to 6 mm2, Nom. voltage: 250 V, Nominal current: 17.5 A, Cross section: 0.14 mm2 - 2.5 mm2, AWG: 14 - 26, Connection type: Push-in connection, Number of positions: 2, Number of connections: 29, Width: 8.3 mm, Length: 100 mm, Color: gray, Color of connection elements: blue, Assembly: NS 35/7,5, NS 35/15
Features:
> Bridgeable potential distributor
> High contact quality thanks to push-in technology as a replacement for Wire-Wrap®, TERMI-POINT®, etc.
> Tool-free wiring in a confined space thanks to compact size
Features: