Phoenix Contact 5602192
GFI Protection Device, 120VAC, 20A, DIN Rail Mount, White, Screw Terminals
Mfr. Part #: 5602192 / RS Stock #: 70208161
Price
Qty.
Standard Price
1
$112.35
Additional Inventory
Can ship in 10 days:
50
Manufacturer Lead Time:
6 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Accessory Type
GFI Protection
Actuation
Manual
Alternate Mfr Part Number
EM-DUO120/20/GFI/AUX/NO
Application
Industrial
Approvals
UL Listed ; cUL Listed ; cULus Listed
Color
Ivory
Connection Type
Plug-In
Contact Material
CuZn
Contact Type
Standard
Control Voltage
24 V
Current Rating
20 A
For Use With
GFI Protection
Frequency
2.4GHz, 5GHz GHz
Frequency Range
2.4GHz GHz
Housing Material
PA
Jacket Color
Black
Maximum Operating Temperature
70 C
Minimum Operating Temperature
-35 C
Mounting Type
DIN Rail Mount
Number of Conductors
1
Number of Contacts
1
Number of Levels
1
Number of Positions
1
Overall Length
6.142 in
Pitch
0 mm in
Primary Type
GFI Protection
Protection Class
IEC
Protocol Type
Standard
Screw Type
M3
Size
1 in
Special Features
DIN Rail Power Series
Stripping Length
8 mm in
Supply Voltage
24 VDC
Termination
Screw
Type
GFI Protection
UPC Code
4046356126236
Voltage Rating
12 VAC
Warranty
Limited Lifetime
Wire Size
12 AWG
Overview
The EM-DUO-120/20/GFI/AUX/NO is a fully enclosed DIN-rail mounted device that offers a GFCI (Ground Fault Circuit Interruption) output. The unit does not offer power output sockets on the faceplate and is therefore referred to as a faceless module. The input connections are marked INPUT, and the corresponding output is marked PROTECTED. The feature of this module is the protected output, which allows 120 VAC powered devices or other EM-DUO power outlets to be connected downstream of the GFCI function. The device is rated for nominal 20 A operation. The outlet is packaged in a touch safe enclosure to protect against accidental contact with live connections. The innovative spring clip mounting bracket on the EM-DUO saves assembly time and space by allowing easy vertical installation on 35 mm DIN-rail. VDFK 4 self-locking screw connections provide reliable input and output connections.
Features DIN-Rail Mount Vertical Mounting Fits on 35 mm Wide DIN-Rail Faceless Ground Fault Protection Circuit Auxiliary Ground Fault Protected Output
Specification UL/CUL: Recognized Under File # E123528 Meets UL498 for Receptacles UL943 Class A for GFCIs