Phoenix Mecano 011222080
Box,Metal,Aluminum,Gray,Cover Included, 8.661 L x 4.724 W X 3.189
Mfr. Part #: 011222080 / RS Stock #: 73803751
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$87.04
5
$80.07
10
$73.98
50
$67.02
Additional Inventory
Manufacturer Lead Time:
2 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
01122208
Approximate Depth
3.2 in
Approximate Height
8.7 in
Approximate Width
4.7 in
Color
Gray
Cover Locking
Screw
Cover Mounting
Lift-Off
Family Name
Rose
IP Rating
IP66
Material
Aluminum
Overview
strong>Aluminum Standard
- Robust aluminum enclosure for mechanical engineering and automation technology
- Fixing options for DIN rails and mounting plates
- Usable in wide temperature area
Material:
DIN EN 1706 EN AC-AlSi 12 (Fe)
Painting:
powder coating
Color:
RAL 7001, silver grey special colour on request
Ingress protection:
IP 66 according to EN 60529 higher protection on request
Impact resistance:
IK09 according to DIN EN 60068-2-75
Temperature range:
PU-(Polyurethane) seal (standard): -40C to +90C
CR-(Chloroprene) seal (optional): -40C to +100C
VMQ-(Silicone) seal (optional): -60C to +130C