Skip to content

Pilz PSEN RS2.0-175

Rope Pull Switch with E-Stop Pushbutton, 2NC 2NO, 175N, Plastic, PSEN Series

Mfr. Part #: PSEN RS2.0-175 / RS Stock #: 72269297

Pilz

Pilz PSEN RS2.0-175

Mfr. Part #: PSEN RS2.0-175
RS Stock #: 72269297

Description

Rope Pull Switch with E-Stop Pushbutton, 2NC 2NO, 175N, Plastic, PSEN Series

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$371.20

Additional Inventory

Manufacturer Lead Time:

35 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
570303
Contact Form
DPST-NC + DPST-NO
Current Rating
3 A
Force
175 N
Housing Material
Plastic
Series
Special Features
E-Stop Pushbutton

Overview

Rope pull switch incl. E-STOP pushbutton, plastic housing, 2xNC+2xNO contacts, 175 N max. spring force. Safe rope pull switches PSENrope are flexible to use, easy to install and simple to operate. Whether it's a first-time installation or upgrade: the rope pull switches simplify installation with their sophisticated details.