Skip to content

PMA Conduit & Fittings by ABB BVIVG-U359

PMAFIX Female Thread Adapter w/ORing, Poly6, 1-7/16"-18, NW29, IP68, Black

Mfr. Part #: BVIVG-U359 / RS Stock #: 71491466

PMA Conduit & Fittings by ABB

PMA Conduit & Fittings by ABB BVIVG-U359

Mfr. Part #: BVIVG-U359
RS Stock #: 71491466

Description

PMAFIX Female Thread Adapter w/ORing, Poly6, 1-7/16"-18, NW29, IP68, Black

In Stock:

3

Price

Qty.

Standard Price

1

$35.17

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Family Name
PMA Conduit & Fittings
UPC Code
786209950703

Overview

PMAFIX Black Female Thread Adapter with UNEF Threads and O-Ring, Material - Polyamide 6, Thread Size - 1-7/16 Inch -18, Conduit Size NW - 29