Skip to content

POLARIS IPL4-3

Connector, 4-14 Awg Polaris Insulated Multi-Tap, 3 Port, Single Sided Entry

Mfr. Part #: IPL4-3 / RS Stock #: 72120832

POLARIS

POLARIS IPL4-3

Mfr. Part #: IPL4-3
RS Stock #: 72120832

Description

Connector, 4-14 Awg Polaris Insulated Multi-Tap, 3 Port, Single Sided Entry

In Stock:

90

Price

Qty.

Standard Price

1

$28.49

5

$26.21

10

$24.50

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Color
Black
Material
Plastisol
Number of Conductors
3
Standards
cULus
Temperature Rating
90 C
Type
Single-Sided Entry
Voltage Rating
600 V
Wire Size
4-14 AWG

Overview

Insul-Tap connectors, suitable for connecting 3 wires (#4-14 AWG), Single Sided Entry, Abrasion and Chemical resistant, UV resistant and will not support combustion.

Product is UL486B Wire Connector Listed, for Dry Location Applications, is Dual Rated ( AL9CU) for use with copper or aluminum conductor. Cold Temperature Rated to -45c, is rated at 600V with operating temperature to 90c. Not for use with fine stranded, extra flexible wire (see Polaris Grey for this application).