Pomona Electronics 1581-9
Panel-Mount Banana Jack, 15A, White, 1581 Series
Mfr. Part #: 1581-9 / RS Stock #: 70197845
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$28.99
Additional Inventory
Manufacturer Lead Time:
1 week
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Body Material
Brass
Color
White
Current Rating
15 A
Insulation Material
Polycarbonate
Insulation Type
Insulated
Maximum Operating Temperature
115 °C
Mounting Type
Panel Mount
Primary Type
Banana
Type
Banana Jack
UPC Code
095969188562
Voltage Rating
30 V ; 60 V ; 2500 V
Overview
+115°C (Max.) Operating Temperature, 30 VAC/60 VDC (Max.), Panel Mount Banana JackMounts in panels from 1.60 mm (0.063) to 9.53 mm (0.375) thick. Nickel plated lockwasher and 1/4-32 hex nut. - Material: Brass. - Rating