Skip to content

Pomona Electronics 2854-8

BANANA JACK,PANEL (GRAY) 10/PKG

Mfr. Part #: 2854-8 / RS Stock #: 70552323

Pomona Electronics

Pomona Electronics 2854-8

Mfr. Part #: 2854-8
RS Stock #: 70552323

Description

BANANA JACK,PANEL (GRAY) 10/PKG

Out of Stock

Price

Qty.

Standard Price

1

$42.99

Additional Inventory

Manufacturer Lead Time:

1 week

Info
Estimated manufacturer lead time is for quantities greater than shown above.
PRODUCT DISCONTINUED
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Series
Type
Banana Jack
UPC Code
095969194938

Overview

Models 1581, 2854 & 4900 Panel Mount Banana Jack FEATURES: Banana Jacks mount into panels ranging in thickness from.063(1.6mm)to.375(9.5mm). Model 4900 features Polypenylene Sulfide for high temperature applications. Model 2854 features gold plated body for optimum electrical connection. Model 1581 features bright tin plating