Pomona Electronics 3562-0
Adapter Test Socket 2500 V (RMS) (Max.) Black degC (Max.)
Mfr. Part #: 3562-0 / RS Stock #: 70198028
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
5
$7.13
50
$6.56
125
$5.95
Additional Inventory
Manufacturer Lead Time:
1 week
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Color
Black
Connector Type
Socket
Operating Temperature
55 °C
Operating Voltage
2500 V
UPC Code
095969207805
Overview
Socket Type Connector, Copper Alloy, Test Adapter
An ideal test adapter for rapid testing of the contacts or multipin/socket rack or panel connectors. Flexible tip allows testing of adjacent contacts. Flexibility and full - insulation protects against shorting or contact damage. - Upper: Banana jack. 4.22 mm (0.166) dia., brass, nickel plated. Insulation: Polyvinyl chloride (PVC). - Lower: Socket type, copper. - Pin Type: Brass. Gold plated. See tab block. - Rating: 2500 WVDC, +50?C (+122?F) max.
An ideal test adapter for rapid testing of the contacts or multipin/socket rack or panel connectors. Flexible tip allows testing of adjacent contacts. Flexibility and full - insulation protects against shorting or contact damage. - Upper: Banana jack. 4.22 mm (0.166) dia., brass, nickel plated. Insulation: Polyvinyl chloride (PVC). - Lower: Socket type, copper. - Pin Type: Brass. Gold plated. See tab block. - Rating: 2500 WVDC, +50?C (+122?F) max.