Skip to content

Pomona Electronics 4233-2

Kit Test Clip Beryllium Copper 0.36

Mfr. Part #: 4233-2 / RS Stock #: 70198320

Pomona Electronics

Pomona Electronics 4233-2

Mfr. Part #: 4233-2
RS Stock #: 70198320

Description

Kit Test Clip Beryllium Copper 0.36

In Stock:

4

Price

Qty.

Standard Price

1

$32.29

Additional Inventory

Manufacturer Lead Time:

1 week

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Pack of 10
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Color
Red
Contact Material
Beryllium Copper, Alloy 165
Contact Plating
Gold
Current Rating
3 A
Insulation Type
Insulated
Primary Type
Clip
Size
Micro in
Type
Hook
UPC Code
095969179034
Voltage Rating
150 V
Wire Size
20-22 AWG

Overview

0.36 in. Width, Do-It-Yourself Micrograbber & Test Clip Kits

Accepts 2.3 (0.090) O.D. wire. - Rating: 45 VAC, 3 A.