Skip to content

Pomona Electronics MDP-9

Test Connectors, Banana, Banana Plug, Dual, 2, MDP Series

Mfr. Part #: MDP-9 / RS Stock #: 70197205

Pomona Electronics

Pomona Electronics MDP-9

Mfr. Part #: MDP-9
RS Stock #: 70197205

Description

Test Connectors, Banana, Banana Plug, Dual, 2, MDP Series

In Stock:

9

Price

Qty.

Standard Price

1

$5.29

Additional Inventory

Manufacturer Lead Time:

3 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Body Material
Brass
Color
White
Contact Material
Beryllium Copper
Contact Plating
Nickel
Current Rating
15 A
Insulation Type
Insulated
Number of Contacts
2
Pin Spacing
0.75 ”
Primary Type
Banana
Series
Special Features
Dual
Type
Banana Plug
UPC Code
095969146135
Voltage Rating
5000 V ; 33 V ; 70 V

Overview

Regardless of the type of system you are designing or installing, you need a variety of connection aids. Pomona offers plugs, jacks and binding posts to fit a variety of applications. Whether you're setting up a complex access panel or need a simple banana plug for a monitor. In the shop, lab, studio, or on the road...Pomona keeps you connected with quality.Set screws secure wire. Simplifies cable construction or component mounting. Accepts cables to 0.22 in. (5.59 mm) dia. max., (14-22 AWG wire). - Material : Banana Plug/Jack: brass; - Spring : heat treated beryllium copper; - Finish : nickel plating.?Rating: 5000 VDC, 15 A, +122?F (+50?C) (Model 4898, +302?\u730 ?F (+150?C) Max.)