Skip to content

Pomona Electronics P-12-2

Pin Tip Plug, Pin Tip Plug, Brass per QQ-B-626, Alloy 360, 1/2 Hard, 20 AWG

Mfr. Part #: P-12-2 / RS Stock #: 70197057

Pomona Electronics

Pomona Electronics P-12-2

Mfr. Part #: P-12-2
RS Stock #: 70197057

Description

Pin Tip Plug, Pin Tip Plug, Brass per QQ-B-626, Alloy 360, 1/2 Hard, 20 AWG

In Stock:

5

Price

Qty.

Standard Price

1

$10.99

Additional Inventory

Manufacturer Lead Time:

1 week

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • This item cannot be backordered online. Maximum order amount is 5
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Body Material
Brass per QQ-B-626 ; Alloy 360 ; 1/2 Hard
Cable Diameter
0.08 in. ± 0.01 in. in
Cable Length
12 in
Color
Red
Conductor Material
Beryllium Copper
Connector Type
Pin Tip Plug
Current Rating
5 A
Finish
Gold Plated
Operating Temperature
55 °C
Series
Stranding
41 x 36
Type
Patch Cord, Pin Tip Plug
UPC Code
095969146395
Voltage Rating
3 kV
Wire Size
20 AWG

Overview

Stacking Pin Tip Plugs, 3000 WVDC Operating Voltage, 20 AWG (41 x 36)

Brass body, beryllium copper spring, gold-plated. - Insulation: Polypropylene. - Wire: 20 AWG. 41 ?- 36 t.c., PVC insulated, 2.21 mm (0.087) O.D. - Rating: 3000 WVDC; 5 amps; +55?C (+131?F) max.