Protective Industrial Products 07-KA730/XL
Kevlar ACP 7 Gauge Seamless Knit, M. Wgt, Kevlar Lined, Grn; Size L; 12 pairs
Mfr. Part #: 07-KA730/XL / RS Stock #: 70589347
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$53.74
Additional Inventory
Manufacturer Lead Time:
5 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Class
ANSI4
Coating
Kevlar
Color
Green
Material
Kevlar
Size
XL in
Style
Abrasion Resistant ; Heat Resistant
Thickness
7 Ga.
Type
Knit Glove ; Work Glove
UPC Code
616314125881
Overview
Tough, Resistant, and Durable Gloves
Designed and developed as protective and industrial grade gloves, the MaxiFlex Ultimate, G-Tek, Ambi-Dex, and Kevlar gloves have all been thoroughly tested and graded on performance. They are great for use in the automotive industry, light heat applications, glass operations, and metal stamping.
Features
Seamless, Knit Nylon Shell Offers Increased Comfort, Finger Dexterity, and Breathability
Polyurethane Coatings Offer Great Puncture and Abrasion Resistance
Knit Wrist Helps Prevent Dirt and Debris from Entering Glove
Breathable Back for Comfort