Protective Industrial Products 249-5907-400
Full Frame Safety Glasses, Smoke Frame, Clear Lens, Anti-Scratch / Anti-Fog
Mfr. Part #: 249-5907-400 / RS Stock #: 70600621
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$14.82
2
$13.93
4
$13.19
Additional Inventory
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Color
Black
Lens Color
Clear
Material
Polycarbonate
Type
Safety Glasses
UPC Code
616314115479
Overview
Features built-in wire mesh sideshields for maximum peripheral protection.