Skip to content

Protektive Pak 39055

INPLANT HANDLER, PLASTEK, CELL.SIZE, 14 x 5-3/8 x 2-3/4 IN

Mfr. Part #: 39055 / RS Stock #: 70900837

Protektive Pak

Protektive Pak 39055

Mfr. Part #: 39055
RS Stock #: 70900837

Description

INPLANT HANDLER, PLASTEK, CELL.SIZE, 14 x 5-3/8 x 2-3/4 IN

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$241.30

25

$217.29

50

$210.78

100

$189.67

250

$184.18

500

$178.27

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Material
Plastek High Charging Plastic
Size
14” x 5.375” x 2.75” in

Overview

Cell Size: L x W x Th
Provides physical protection with conductive material, providing reliable path-to-ground
Many sizes available for optimal fit of your product.
Rolled over side construction (double thickness) for greater strength
Static dissipative foam bottom, providing ESD and shock protection
Includes steel wire frame for extra strength
Conductive plastic hand holes for ease of handling, while providing reliable path-to-ground
Static Dissipative partitions made from Protektive Pak ® impregnated corrugated material
Product ships assembled
Conductive material (1 x 10^2 to < 1 x 10^5 ohm) provides reliable path-to-ground
Superior strength and durability; made from extruded, high impact polypropylene materials
Chemical and moisture resistant
Ideal for use where corrugated and/or paper products cannot be used
Economical alternative to injection molded products
Reusable, ensuring best value
Lid included
Made in the United States of America