QA1 NFR5
Rod end, Econ Carbon, Female Right Hand Thread 5/16-5/16, NF Series
Mfr. Part #: NFR5 / RS Stock #: 72200767
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$4.69
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Bore Size
0.3125 in
Thread Size
5/16-24 AWG
Thread Type
Right Hand
Overview
QA1's Injection Molded Carbon Steel rod ends are generally appropriate for low load, moderate oscillation applications. These PTFE Nylon 12 reinforced rod ends are protective coated for corrosion resistance and are available with left and right hand threads. This series features a molded race compound designed to provide low friction, low moisture absorbing properties and high wear resistance. QA1's Injection Molded Series design is unique in the industry since no holes need to be drilled in the rod end body, thereby allowing the rod end to maintain its full strength and integrity. The ball is made from 52100 bearing steel that has been heat treated, hard chrome plated and precision ground. The race is made from reinforced nylon 12 with PFTE, and the body is carbon steel that is protective coated. Notes: Stud configurations are available.