Qantek QC5A14.31818F12B33M
Crystal SMD 14.31818MHz 3.2x5.0mm
Mfr. Part #: QC5A14.31818F12B33M / RS Stock #: 70417694
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
250
$1.10
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Frequency Stability
±30 ppm
Frequency Tolerance
±30 ppm
Load Capacitance
12 pF
Standard Frequency
14.32 MHz
Temperature Operating Range
–40 to +85 °C