Skip to content

Qualtek Electronics Corp. 07145-12

Cord, Power,SPT-1 (18/2) Female,45,Blunt Cut End,2 Cond SPT-1 Cbl,12 in.,18 AWG

Mfr. Part #: 07145-12 / RS Stock #: 70111460

Qualtek Electronics Corp.

Qualtek Electronics Corp. 07145-12

Mfr. Part #: 07145-12
RS Stock #: 70111460

Description

Cord, Power,SPT-1 (18/2) Female,45,Blunt Cut End,2 Cond SPT-1 Cbl,12 in.,18 AWG

In Stock:

218

Price

Qty.

Standard Price

1

$1.29

10

$1.23

25

$1.20

50

$1.17

100

$1.15

250

$1.12

500

$1.10

Additional Inventory

Manufacturer Lead Time:

16 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Application
For tubeaxial fans
Cable Length
1 ft
Cable Type
SPT-1
Conductor Size
18 AWG
Connector Angle Cable end 1
45 Degrees
Connector Type Cable end 1
SPT-1 (18/2) Female
Connector Type Cable end 2
Blunt Cut End
Current Rating
7 A
Family Name
Fan Power Cords Family
Number of Conductors
2
Product Header
07 Series Fan Power Cord
Standards
UL, CSA
Style
45 degree
Temperature, Rating
105 °C
Type
Fan Cords
Voltage Rating
300 V

Overview

Qualtek 07 Series - Fan Power Cords:

Four configurations of high quality fan power cords designed to be used with tube axial fans with a strain relief for added safety. UL and cUL rated at 10 amps/125 volts with special configurations such as daisy chain, special length, color and a power plug are available.